- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 9960-2305-24
9960-2305-24
TE Connectivity / AMP Brand
Cable Assembly Coaxial 304.8m 30AWG SSMT F
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 304.8m 30AWG SSMT F
Product Highlights:
- 1 Connectorized Ends
- SSMT Application
- Connector Type = SSMT Right Angle Jack - Pigtail
- Assembly Length = 304.80 mm
Search Keywords: 9960230524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9960-2305-24
-
Alias/AKA:1064540-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
897
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
5
$13.97
50
$11.81
100
$11.19
250
$10.77
500
$9.99
750
$9.97
1,000 +
$9.51
Click for Quote
Log in
to unlock special pricing