- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 9960-2100-24
9960-2100-24
TE Connectivity / AMP Brand
Cable Assembly Coaxial 0.1m 30AWG SSMT F
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 0.1m 30AWG SSMT F
Search Keywords: 9960210024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9960-2100-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
2
$54.63
500
$8.60
750
$6.04
1,000 +
$5.93
Click for Quote
Log in
to unlock special pricing