- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 9960-1075-24
9960-1075-24
TE Connectivity / AMP Brand
Cable Assembly Coaxial 0.075m 30AWG SSMT to SSMT F-F
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 0.075m 30AWG SSMT to SSMT F-F
Product Highlights:
- 2 Connectorized Ends
- SSMT Application
- Connector Type = SSMT Right Angle Jack to Jack - 180 Degree
- Assembly Length = 75.00 mm
Search Keywords: 9960107524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9960-1075-24
-
Alias/AKA:1064523-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
250
$25.19
500
$13.30
750
$9.14
1,000 +
$8.96
Click for Quote
Log in
to unlock special pricing