- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 9952-1200-23
9952-1200-23
TE Connectivity / AMP Brand
Cable Assembly Coaxial 0.2m 30AWG OSMT to OSMT F-F
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 0.2m 30AWG OSMT to OSMT F-F
Search Keywords: 9952120023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9952-1200-23
-
Alias/AKA:1064465-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
600
$59.34
1,200
$30.31
1,800
$20.63
2,400 +
$20.22
Click for Quote
Log in
to unlock special pricing