- Home ›
- All Products›
- 9950-2305-23
9950-2305-23
TE Connectivity / AMP Brand
9950 2305 23
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
9950 2305 23
Search Keywords: 9950230523
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9950-2305-23
-
Alias/AKA:1064338-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Copper Clad Steel
-
Conductor Plating Material:Silver
-
Voltage:250 VAC
-
Number of Connectorized Ends:1
-
Conductor Size:30 AWG
-
Cable Assembly Length:.305 m
-
Shielded:Yes
-
Overall Outside Cable Diameter:.075 in, 1.91 mm
-
Shield Plating Material:Silver
-
Connector Impedance:50 Ω
-
Insulation Resistance:1000 MΩ
-
Contact Base Material:Beryllium Copper
-
Operating Temperature Range:-40 – 105 °C
-
Impedance:50 Ω
-
Color:Blue
-
Shield Material:Copper Wire
-
Center Contact Plating:Gold
-
Connector Type (End A):OSMT Right Angle Jack
-
Frequency:DC – 6 GHz
-
Wire Size:30 AWG, 100.5 CMA, .0509 mm²
-
Cable Assembly Type:Jack Cable Pigtail
-
Dielectric Material:Polypropylene
-
Jacket Material:PVC
-
Body Plating:Gold
-
Product Type:Cable Assembly
-
Contact Mating Area Plating Material:Gold
-
Conductor Plating:Silver
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,240
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$6.76
50
$6.65
100
$6.52
200
$6.40
2,400
$6.27
2,500
$5.58
5,000 +
$4.65
Click for Quote
Log in
to unlock special pricing