- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 9950-1305-23
TE Connectivity / AMP Brand
9950-1305-23
Cable Assembly Coaxial 0.305m 30AWG OSMT to OSMT F-F
View Datasheet Ask the Datasheet Accessories Notify Me
- 2 Connectorized Ends
- OSMT Application
- Type of Connector = OSMT Right Angle Jack
- Assembly Length = 304.80 mm
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 9950-1305-23 |
| Alias/AKA: | 1064315-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544200000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |