- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 9-928247-2
9-928247-2
TE Connectivity / AMP Brand
STD TIMER GEH 2P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
STD TIMER GEH 2P
Search Keywords: 99282472
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-928247-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
6000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:6/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
111,748
Ships today, if you order in
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
300
$0.5492
2,500
$0.5478
5,000
$0.5464
7,500
$0.5451
15,000
$0.2886
22,500
$0.2031
30,000 +
$0.1990
Click for Quote
Log in
to unlock special pricing