- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 9-927742-4
9-927742-4
TE Connectivity / AMP Brand
4POS FASTIN FASTON HOUSING
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
4POS FASTIN FASTON HOUSING
Search Keywords: 99277424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-927742-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,300
Ships today, if you order in
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
12 Weeks
can ship
8/13/26