- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 986794-1
986794-1
TE Connectivity / AMP Brand
Connector Accessories Washer
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories Washer
Product Highlights:
- Washer
- Stainless Steel Body Material
- Passivated Body Finish
- AMP-HDI Product Line, TBC Product Line, TBC Plus Product Line
Search Keywords: 9867941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:986794-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Washer
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,544
Can Ship immediately
Manufacturer Stock:
6,000
can ship
Minimum Order Quantity:
250
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
250
$0.1223
2,000
$0.1183
4,000
$0.1169
6,000
$0.1162
10,000
$0.1152
26,000
$0.1133
50,000
$0.1120
100,000 +
$0.1107
Click for Quote
Log in
to unlock special pricing