- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 986290-3
986290-3
TE Connectivity / AMP Brand
Switch Push Button N.O./N.C. DPST Round Button 115VAC 28VDC Momentary Contact Solder Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Switch Push Button N.O./N.C. DPST Round Button 115VAC 28VDC Momentary Contact Solder Panel Mount
Search Keywords: 9862903
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:986290-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:15.62mm x 15.62mm x 16.38 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$284.74
3
$277.63
5
$274.32
10
$269.84
20 +
$265.35
Click for Quote
Log in
to unlock special pricing