- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 986290-1
986290-1
TE Connectivity / AMP Brand
Switch Push Button N.O. SPST Round Button 115VAC 28VDC Momentary Contact Solder Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Switch Push Button N.O. SPST Round Button 115VAC 28VDC Momentary Contact Solder Panel Mount
Search Keywords: 9862901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:986290-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Manufacturer Stock:
7
can ship
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$265.04
3
$258.44
5
$255.36
10
$251.20
20 +
$247.02
Click for Quote
Log in
to unlock special pricing