- Home ›
- All Products›
- 9-796985-0
9-796985-0
TE Connectivity / AMP Brand
JC6-P207-04-248
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
JC6-P207-04-248
Search Keywords: 97969850
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-796985-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Circuit Application:Power
-
Screw Material:Stainless Steel
-
UL Flammability Rating:UL 94V-0
-
Top Termination Type:Binding Combo Head
-
Housing Material:Thermoplastic
-
Mounting Options:End Mounting Ears
-
Barrier Strip Style:Dual Barrier
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Wire-to-Board
-
Screw Plating Material:Zinc Chromate
-
Connector Mounting Type:Board Mount
-
Number of Rows:1
-
Packaging Quantity:150
-
Number of Positions:4
-
Bottom Termination Type:Printed Circuit Pin
-
Packaging Method:Box
-
Number of Levels:1
-
Screw Head Type:Combo Phil-Slot
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
Centerline (Pitch):.375 in, 9.53 mm
-
Contact Current Rating (Max):20 A, 5 A
-
Product Length:2.189 in, 55.6 mm
-
Product Orientation:Vertical
-
Block Style:Flat Bottom with standoffs
-
Primary Product Color:Black
-
PCB Contact Termination Area Plating Material:Tin
-
Thread Size:6-32
-
Operating Voltage:300 V, 600 V
-
Contact Base Material:Copper Alloy
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1125
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1,125
$8.75
2,250
$4.47
3,375
$3.04
4,500 +
$2.98
Click for Quote
Log in
to unlock special pricing