Image is representational - see mfr. specs

2x9P HV100 REC. CON, SMD, GOLD, BLISTER

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
2x9P HV100 REC. CON, SMD, GOLD, BLISTER
Product Highlights:
  • Connector
  • Housing Gender = Connector - Receptacle
  • Contact Gender = Receptacle
  • HV-100
  • 18 Positions
Search Keywords: 9699739
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    969973-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8466944000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    700
  • PCB Connector Assembly Type:
    PCB Mount Receptacle
  • Contact Base Material:
    Phosphor Bronze
  • Sealable:
    No
  • Operating Temperature Range:
    -65 – 125 °C, -85 – 257 °F
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • PCB Mount Orientation:
    Vertical
  • Circuit Application:
    Signal
  • Packaging Quantity:
    600
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • Stack Height:
    .354 in, 9 mm
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • Rectangular Termination Post & Tail Width:
    .027 in, .7 mm
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • Stackable:
    Yes
  • Connector Profile:
    Standard
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Mating Pin Diameter:
    .025 in, .63 mm
  • Solder Process Feature:
    Board Standoff
  • Housing Material:
    LCP (Liquid Crystal Polymer)
  • Board-to-Board Configuration:
    Parallel
  • PCB Mount Retention:
    Without
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • UL Flammability Rating:
    UL 94V-0
  • Mating Alignment:
    Without
  • Contact Type:
    Socket
  • Number of Rows:
    2
  • Connector System:
    Board-to-Board
  • PCB Contact Termination Area Plating Material:
    Tin
  • Number of Positions:
    18
  • PCB Mount Alignment:
    Without
  • Contact Mating Area Plating Material Thickness:
    30 µin, .762 µm
  • Contact Layout:
    Inline
  • Contact Current Rating (Max):
    3 A
  • Contact Protection Type:
    Closed Entry Housing
  • Contact Mating Area Plating Material:
    Gold
  • Connector Mounting Type:
    Board Mount
  • Connector Height:
    .244 in, 6.2 mm
  • PCB Contact Termination Area Plating Material Thickness:
    2.5 µm
  • Packaging Type:
    Reel
  • Primary Product Color:
    Black
  • Mating Entry Location:
    Bottom & Top
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
700
Order Increment:
700
9 Weeks can ship 8/5/26
Backorder
Price (USD)
Qty
Unit Price
700
$2.59
1,400
$2.41
2,800
$2.26
5,600 +
$2.21
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!