- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 969973-8
969973-8
TE Connectivity / AMP Brand
2x8P HV100 REC. CON, SMD, GOLD, BLISTER
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
2x8P HV100 REC. CON, SMD, GOLD, BLISTER
Product Highlights:
- Receptacle
- HV-100
- Number of Positions = 16
- Number of Rows = Dual
- Standard Profile
Search Keywords: 9699738
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:969973-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
700 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,400
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
350
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
50
$6.38
100
$5.70
250
$5.40
350
$5.38
700
$4.83
1,050
$4.80
1,400 +
$4.73
Click for Quote
Log in
to unlock special pricing