- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 969973-4
969973-4
TE Connectivity / AMP Brand
2x4P HV100 REC. CON, SMD, GOLD, BLISTER
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
2x4P HV100 REC. CON, SMD, GOLD, BLISTER
Product Highlights:
- Connector
- With Contacts
- Housing Gender = Connector - Receptacle
- Contact Gender = Receptacle
- HV-100
Search Keywords: 9699734
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:969973-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
700 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,100
can ship
MOQ for out of Stock Qty:
525
42 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
525
$6.68
1,050
$3.54
1,575
$2.49
2,100 +
$2.44
Click for Quote
Log in
to unlock special pricing