- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 969973-3
TE Connectivity / AMP Brand
969973-3
2x3P HV100 REC. CON, SMD, GOLD, BLISTER
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- HV-100
- Number of Positions = 6
- Number of Rows = Dual
- Standard Profile
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:969973-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
700 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
-
This product is discontinued, but still in stock.