- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 969875-7
969875-7
TE Connectivity / AMP Brand
Conn Socket Strip SKT 7 POS 2.54mm Solder RA SMD
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn Socket Strip SKT 7 POS 2.54mm Solder RA SMD
Search Keywords: 9698757
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:969875-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
104 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
728
Order Increment:
104
36 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
728
$2.14
1,456
$1.32
2,184
$1.05
2,912 +
$1.03
Click for Quote
Log in
to unlock special pricing