- Home ›
- All Products›
- 969587-2
969587-2
TE Connectivity / AMP Brand
MOD2 STIFTLEIS2X5P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
MOD2 STIFTLEIS2X5P
Search Keywords: 9695872
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:969587-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
172 -
Mating Alignment:With
-
Housing Material:PBT GF
-
Connector Profile:Standard
-
Contact Current Rating (Max):3 A
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Centerline (Pitch):.098 in, 2.5 mm
-
UL Flammability Rating:UL 94V-0
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Alignment Type:Polarization
-
PCB Mount Orientation:Vertical
-
Square Termination Post & Tail Dimension:.025 in, .63 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Position Locations Omitted:0
-
Connector Mounting Type:Board Mount
-
Circuit Application:Signal
-
Number of Positions:10
-
Contact Mating Area Plating Material:Tin
-
Contact Underplating Material:Nickel
-
Number of Rows:2
-
Connector Contact Load Condition:Fully Loaded
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material Thickness:1 µin, .0254 µm
-
PCB Mount Alignment:Without
-
Connector System:Board-to-Board
-
Packaging Quantity:2500
-
Contact Type:Pin
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Contact Shape & Form:Square
-
Sealable:No
-
Termination Post & Tail Length:.134 in, 3.4 mm
-
PCB Mount Retention:Without
-
Mating Square Post Dimension:.025 in, .63 mm
-
Board-to-Board Configuration:Parallel
-
Contact Base Material:Copper Tin Alloy
-
Primary Product Color:Black
-
Header Type:Fully Shrouded
-
Packaging Type:Carton
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
516
MOQ for out of Stock Qty:
516
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$2.189
516
$1.990
774
$1.580
1,032 +
$1.540
Click for Quote
Log in
to unlock special pricing