- Home ›
- All Products›
- 969484-1
969484-1
TE Connectivity / AMP Brand
STD TIM MK2 GEH 2P
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
STD TIM MK2 GEH 2P
Search Keywords: 9694841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:969484-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3200 -
UL Flammability Rating:UL 94V-2
-
Strain Relief:Without
-
Mating Retention Type:Latch
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Positions:2
-
RAST Version:None
-
Contact Type:Receptacle
-
Sealable:No
-
Connector & Housing Type:Receptacle
-
Housing Material:PA 6.6
-
Keying & Polarized Rib Location:1a,1b,2a,2b
-
Connector Product Type:Housing
-
Number of Rows:1
-
Contact Layout:Inline
-
Connector System:Wire-to-Board
-
Termination Method to Wire & Cable:Crimp
-
Mating Retention:With
-
Glow Wire Rating:Glow Wire
-
Packaging Quantity:3200
-
Packaging Method:Carton
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.196 in, 5 mm
-
Connector Length:.39 in, 10 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Locking Latch Between Cavity Number:1&2
-
Circuit Application:Power & Signal
-
Primary Product Color:Natural
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
25 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
800
$0.3130
1,600
$0.2347
2,400
$0.2191
3,200 +
$0.2147
Click for Quote
Log in
to unlock special pricing