- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 969125-1
969125-1
TE Connectivity / AMP Brand
MAG-MATE KONT M.FED
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MAG-MATE KONT M.FED
Search Keywords: 9691251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:969125-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
8000 -
Type:Mag-Mate Terminal
-
Gender:F
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:20-23 AWG
-
Color:N/A
-
Operating Temperature:-65 to 150 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
You may purchase all in-stock quantity of 3,000
Stock lot only:
3000
MOQ for In Stock Qty:
10000
MOQ for out of Stock Qty:
10000
Order Increment:
10000
33 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$0.1636
10,000
$0.1487
20,000
$0.0915
30,000
$0.0724
40,000 +
$0.0710
Click for Quote
Log in
to unlock special pricing