- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 969089-1
969089-1
TE Connectivity / AMP Brand
Contact PIN Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount
Search Keywords: 9690891
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:969089-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
13000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Bronze
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
13000
Order Increment:
13000
26 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
13,000
$0.110
26,000
$0.103
52,000
$0.096
104,000 +
$0.094
Click for Quote
Log in
to unlock special pricing