- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 969084-1
TE Connectivity / AMP Brand
969084-1
MQS0,63 Sn rec LL unseal. 0,2-0,5
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
MQS0,63 Sn rec LL unseal. 0,2-0,5
Search Keywords: 9690841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:969084-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:ES
-
ECCN:EAR99
-
Reel Pack:
10000 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:21-25 AWG
-
Contact Material:Copper-Nickel-Silicon
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 969084-1 RoHS compliant?
Yes, 969084-1 is RoHS compliant.
What is the lead time for 969084-1?
The standard lead time for 969084-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55,000
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
10000
18 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
2,500
$0.2333
5,000
$0.2327
7,500
$0.2322
10,000
$0.2316
20,000
$0.1226
30,000
$0.0863
40,000 +
$0.0845
Click for Quote
Log in
to unlock special pricing