- Home ›
- All Products›
- Tools & Supplies ›
- Connector Tooling ›
- Connector Crimp Tooling ›
- 969047-3
969047-3
TE Connectivity / AMP Brand
MODU CRIMP CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MODU CRIMP CONTACT
Product Highlights:
- Socket
- Contact Type = 2.0 mm [.079 in.] Centerline, Crimp Snap-In
- Wire Range = 0.08-0.24² [28-24] mm [AWG]
- Wire Insulation Diameter = 1.00 mm
- Standard Applied Pressure
Search Keywords: 9690473
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:969047-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
30000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
270,000
Ships today, if you order in
MOQ for In Stock Qty:
30000
MOQ for out of Stock Qty:
30000
Order Increment:
30000
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
30,000
$0.1318
45,000
$0.0927
60,000 +
$0.0909
Click for Quote
Log in
to unlock special pricing