- Home ›
- All Products›
- 969044-5
969044-5
TE Connectivity / AMP Brand
SPT A REC 6.3 Contact SWS Ag
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SPT A REC 6.3 Contact SWS Ag
Search Keywords: 9690445
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:969044-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
1500 -
Typical Current Rating:40 A
-
Sealable:Yes
-
Primary Locking Feature:Locking Lance
-
Agency/Standard:IEC 664/664A (DIN VDE 0110)
-
Packaging Quantity:1500
-
Crimp Type:F-Crimp
-
Packaging Method:Reel
-
Interface Plating:Silver (Ag)
-
Receptacle Style:180°
-
Termination Method to Wire & Cable:Crimp
-
Terminal Type:Receptacle
-
Terminal Transmits:25 – 40 A (Power)
-
Wire Size:13 – 11 AWG, 2.5 – 4 mm²
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Wire Size Search:11 AWG, 12 AWG, 13 AWG, 2.5 mm², 3 mm², 4 mm²
-
Mating Tab Thickness:.031 in, .8 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 80 °C, 85 °C, 90 °C
-
Mating Tab Width:.228 in, .248 in, 5.8 mm, 6.3 mm
-
Contact Size:6.3mm
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1125
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1,125
$0.8179
2,250
$0.5033
3,375
$0.3985
4,500 +
$0.3905
Click for Quote
Log in
to unlock special pricing