- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 969044-1
969044-1
TE Connectivity / AMP Brand
SPT A REC 6.3 Contact SWS Sn
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SPT A REC 6.3 Contact SWS Sn
Product Highlights:
- Contact
- Contact Type = Standard Power-Timer
- Receptacle
- Wire Range = 2.50-4.00² [13.5-11] mm [AWG]
- Insulation Diameter = 3.40 - 4.50 mm
Search Keywords: 9690441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:969044-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
1500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:11-13 AWG
-
Contact Material:Copper
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,008
Ships today, if you order in
Minimum Order Quantity:
1500
Order Increment:
1500
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,500
$0.2267
3,000
$0.2251
6,000
$0.2206
7,500
$0.2200
10,500
$0.2195
25,500
$0.2164
51,000 +
$0.2056
Click for Quote
Log in
to unlock special pricing