help desk software
Image is representational - see mfr. specs

SPT A REC 6.3 Contact SWS Sn

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
SPT A REC 6.3 Contact SWS Sn
Product Highlights:
  • Contact
  • Contact Type = Standard Power-Timer
  • Receptacle
  • Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
  • Insulation Diameter = 2.20 - 3.70 mm
Search Keywords: 9690421
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    969042-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1500
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    13-17 AWG
  • Contact Material:
    Copper-Iron
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,500
Ships today, if you order in
Minimum Order Quantity:
1500
Order Increment:
1500
18 Weeks can ship 8/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,500
$0.2223
3,000
$0.2189
6,000
$0.2157
7,500
$0.2124
10,500
$0.2092
25,500 +
$0.2061
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments