- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 969040-1
969040-1
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount 17-20AWG T/R Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount 17-20AWG T/R Automotive
Product Highlights:
- Contact
- Contact Type = Standard Power-Timer
- Receptacle
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter = 1.40 - 2.70 mm
Search Keywords: 9690401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:969040-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
1500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:17-20 AWG
-
Contact Material:Copper Iron
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:40 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,500
$0.2621
3,000
$0.2583
6,000
$0.2477
7,500
$0.2471
10,500
$0.2353
25,500
$0.2022
51,000 +
$0.2017
Click for Quote
Log in
to unlock special pricing