- Home ›
- All Products›
- 969035-1
969035-1
TE Connectivity / AMP Brand
LACKDRAHTVERBINDER
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
LACKDRAHTVERBINDER
Search Keywords: 9690351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:969035-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
12500 -
Terminal Orientation:Twisted
-
Packaging Quantity:12500
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Terminal Plating Material:Tin
-
Packaging Method:Reel , Reel/Carton
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Stock Thickness (Magnet Wire Side):.013 in, .32 mm
-
Terminal Height:.48 in, 12.2 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Product Length:.48 in, 12.2 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9375
39 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
9,375
$0.3049
18,750
$0.1614
28,125
$0.1136
37,500 +
$0.1113
Click for Quote
Log in
to unlock special pricing