- Home ›
- All Products›
- 969032-4
969032-4
TE Connectivity / AMP Brand
POSITIVE MATE TAB 5,2 X0 0,8
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 09/30/2037
Description
+
POSITIVE MATE TAB 5,2 X0 0,8
Search Keywords: 9690324
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:969032-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:17 – 14 AWG, 1 – 2.5 mm²
-
Mating Tab Thickness:.031 in, .8 mm
-
Terminal Type:Tab
-
Mating Tab Width:.204 in, 5.2 mm
-
Primary Locking Feature:Locking Lance
-
Interface Plating:Silver (Ag)
-
Contact Fabrication:Stamped & Formed
-
Contact Size:5.2mm
-
Termination Method to Wire & Cable:Crimp
-
Crimp Type:F-Crimp
-
Sealable:No
-
Tab Length:1.07 in, 27.2 mm
-
Packaging Method:Reel
-
Packaging Quantity:3000
Tools/3D Models
+
-
End of Life: Final orders must be placed by 09/30/2037
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3,000
$0.2387
9,000
$0.2244
27,000 +
$0.1877
Click for Quote
Log in
to unlock special pricing