- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 969029-5
TE Connectivity / AMP Brand
969029-5
Contact PIN Crimp ST Cable Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:969029-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal3468
-
Gender:PIN3470
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Phosphor Bronze3465
-
Contact Plating:Silver Over Nickel3466
-
Maximum Current Rating:N/A
-
Termination Method:Crimp3483
-
-
End of Life: Final orders must be placed by 09/30/2029