Available Replacements
대체 포장
969028-2 969028-2 TE Connectivity / AMP Brand
969028-2

TE Connectivity / AMP Brand

In Stock: 4,000

Minimum Order: 4,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

969029-2

Contact PIN Crimp ST Cable Mount Loose Piece

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount Loose Piece
Product Highlights:
  • Contact
  • Contact Gender = Tab
  • Micro-Timer II Series, Multiple Contact Point (MCP) Series
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
  • Insulation Diameter, Range = 1.20 - 1.60 mm
Search Keywords: 9690292
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 969029-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Signal
Gender: Pin
Wire Size: 20-24 AWG
Contact Material: Copper
Contact Plating: Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 969029-2 discontinued?
Yes, 969029-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 969029-2 RoHS compliant?
Yes, 969029-2 is RoHS compliant.
What is the lead time for 969029-2?
The standard lead time for 969029-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately You may purchase all in-stock quantity of 13
Stock lot only:
13
Minimum Order Quantity:
150
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.4873
150
$0.4430
800
$0.4180
3,200
$0.4050
8,100
$0.3920
25,500 +
$0.3730
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!