Available Replacements
Alternatif paketleme
969029-5 969029-5 TE Connectivity / AMP Brand
969029-5

TE Connectivity / AMP Brand

In Stock: 5,763

Minimum Order: 455

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

969028-5

TAB A 1.6x0.6 CONTACT CS SWS Ag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
TAB A 1.6x0.6 CONTACT CS SWS Ag
Search Keywords: 9690285
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 969028-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 4000
Primary Locking Feature: Locking Lance
Packaging Quantity: 4000
Crimp Type: F-Crimp
Typical Current Rating: 10 A
Sealable: Yes
Agency/Standard: DIN 72 551 Part 5 and 6
Terminal Transmits: 0 – 24 A (Low Power)
Interface Plating: Silver (Ag)
Packaging Method: Package
Terminal Type: Tab
Receptacle Style: 180°
Termination Method to Wire & Cable: Crimp
Wire Size: 24 – 20 AWG, .2 – .5 mm²
Mating Tab Width: .063 in, 1.6 mm
Mating Tab Thickness: .024 in, .6 mm
Wire Size Search: 20 AWG, 21 AWG, 22 AWG, 23 AWG, 24 AWG, .2 mm², .25 mm², .3 mm², .4 mm², .5 mm²
Operating Temperature Range: -40 – 130 °C, -40 – 266 °F
Tab Length: .88 in, 22.4 mm
Wire Contact Termination Area Plating Material: Tin
Operating Temperature (Max): 130 °C, 266 °F
Contact Size: 1.6mm
Contact Fabrication: Stamped & Formed
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 969028-5 RoHS compliant?
Yes, 969028-5 is RoHS compliant.
What is the lead time for 969028-5?
The standard lead time for 969028-5 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,100
Can Ship immediately
On Order:
12,000   can ship 12/18/26
Minimum Order Quantity:
100
18 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.4257
500
$0.3969
1,000
$0.3891
4,000
$0.3815
8,000
$0.3805
12,000
$0.3707
16,000
$0.3642
28,000 +
$0.3484
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!