- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 969028-3
TE Connectivity / AMP Brand
969028-3
TAB A 1.6x0.6 CONTACT CS SWS Au
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Contact Type = Micro-Timer II, Multiple Contact Point (MCP)
- Tab
- MCP Series
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 969028-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CH |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
| Wire Size: | 24 – 20 AWG, .2 – .5 mm² |