Available Replacements
Alternative Packaging
969029-2 969029-2 TE Connectivity / AMP Brand
969029-2

TE Connectivity / AMP Brand

In Stock: 13

Minimum Order: 150

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

969028-2

TAB A 1.6x0.6 CONTACT CF SWS Sn

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
TAB A 1.6x0.6 CONTACT CF SWS Sn
Product Highlights:
  • Contact
  • Contact Type = Micro-Timer II, Multiple Contact Point (MCP)
  • Tab
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
  • Insulation Diameter = 1.20 - 1.60 mm
Search Keywords: 9690282
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 969028-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CZ
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Contact Type: Signal
Gender: Pin
Wire Size: 20-24 AWG
Contact Material: Copper
Contact Plating: Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 969028-2 RoHS compliant?
Yes, 969028-2 is RoHS compliant.
What is the lead time for 969028-2?
The standard lead time for 969028-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.0885
8,000
$0.0867
12,000
$0.0859
28,000
$0.0857
52,000
$0.0855
100,000
$0.0853
152,000 +
$0.0850
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!