- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 969022-1
969022-1
TE Connectivity / AMP Brand
MT3 REC 1.6 Contact SRC Au
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MT3 REC 1.6 Contact SRC Au
Search Keywords: 9690221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:969022-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:ES
-
ECCN:EAR99
-
Reel Pack:
6000 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:17-20 AWG
-
Contact Material:Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,884
Ships today, if you order in
Minimum Order Quantity:
1000
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1,000
$0.1960
2,500
$0.1917
6,000
$0.1890
12,000
$0.1865
30,000
$0.1638
54,000
$0.1633
102,000 +
$0.1628
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments