- Home ›
- All Products›
- 969005-3
969005-3
TE Connectivity / AMP Brand
MT2 A REC 1.6 Contact SWS Sn
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MT2 A REC 1.6 Contact SWS Sn
Product Highlights:
- Contact
- Contact Type = Micro-Timer II
- Receptacle
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Insulation Diameter = 1.20 - 1.60 mm
Search Keywords: 9690053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:969005-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
4500 -
Packaging Quantity:4500
-
Typical Current Rating:10 A
-
Sealable:Yes
-
Agency/Standard:IEC 664/664A (DIN VDE 0110)
-
Interface Plating:Gold (Au)
-
Packaging Method:Reel
-
Primary Locking Feature:Locking Lance
-
Crimp Type:F-Crimp
-
Terminal Transmits:0 – 24 A (Low Power)
-
Termination Method to Wire & Cable:Crimp
-
Terminal Type:Receptacle
-
Receptacle Style:180°
-
Mating Tab Thickness:.024 in, .6 mm
-
Wire Size Search:20 AWG, 21 AWG, 22 AWG, 23 AWG, 24 AWG, .2 mm², .25 mm², .3 mm², .4 mm², .5 mm²
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Mating Tab Width:.063 in, 1.6 mm
-
Wire Size:24 – 20 AWG, .2 – .5 mm²
-
Contact Fabrication:Stamped & Formed
-
Contact Size:1.6mm
-
Operating Temperature (Max):140 °C, 284 °F
-
Tab Length:.75 in, 19.15 mm
-
Wire Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4500
35 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
4,500
$0.1574
9,000
$0.1530
13,500
$0.1488
27,000
$0.1279
54,000
$0.1276
103,500 +
$0.1262
Click for Quote
Log in
to unlock special pricing