- Home ›
- All Products›
- 968679-2
968679-2
TE Connectivity / AMP Brand
MPQ 2.8 Sn Tab. LL unsealed <0.35-0.5mm2
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MPQ 2.8 Sn Tab. LL unsealed <0.35-0.5mm2
Search Keywords: 9686792
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:968679-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
5000 -
Packaging Method:Reel
-
Packaging Quantity:5000
-
Primary Locking Feature:Locking Lance
-
Crimp Type:F-Crimp
-
Interface Plating:Tin (Sn)
-
Sealable:No
-
Agency/Standard:LV214
-
Typical Current Rating:34 A
-
Terminal Transmits:25 – 40 A (Power)
-
Receptacle Style:180°
-
Termination Method to Wire & Cable:Crimp
-
Terminal Type:Receptacle
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Mating Tab Width:.11 in, 2.8 mm
-
Wire Size Search:20 AWG, 21 AWG, 22 AWG, .35 mm², .4 mm², .5 mm²
-
Mating Tab Thickness:.024 in, .63 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 80 °C, 85 °C, 90 °C, 176 °F
-
Wire Size:22 – 20 AWG, .35 – .5 mm²
-
Contact Fabrication:Stamped & Formed
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Size:2.8mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,250
$0.6908
2,500
$0.4251
3,750
$0.3365
5,000 +
$0.3298
Click for Quote
Log in
to unlock special pricing
Accessories