- Home ›
- All Products›
- 968618-1
968618-1
TE Connectivity / AMP Brand
STD-POW-TIM GEH 2P
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
STD-POW-TIM GEH 2P
Search Keywords: 9686181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:968618-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1300 -
Packaging Method:Carton
-
Terminal Position Assurance:Yes
-
Number of Rows:1
-
Sealable:No
-
Connector Position Assurance Capable:No
-
Primary Product Color:Black
-
Number of Positions:2
-
Operating Voltage:48 VDC
-
Connector & Housing Type:Housing for female terminals
-
Serviceable:Yes
-
Circuit Application:Power
-
Primary Locking Feature:On the Terminal
-
UL Flammability Rating:UL 94HB
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 70 °C, 75 °C, 80 °C, 85 °C
-
Product Length:1.187 in, 30.15 mm
-
Mating Tab Width:.248 in, 6.3 mm
-
Centerline (Pitch):.366 in, 9.3 mm
-
Connector System:Wire-to-Board , Wire-to-Device , Wire-to-Wire
-
Nominal Voltage Architecture:12 V, 24 V, 42 V, 48 V
-
Product Width:.945 in, 24 mm
-
Contact Type:Receptacle
-
Strain Relief:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Rectangular
-
Contact Size:4.8mm , 6.3mm
-
Mating Alignment Type:Polarization Slot
-
Housing Material:PA
-
Connector Height:.406 in, 10.3 mm
-
Mating Alignment:With
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
325
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
325
$1.251
650
$0.938
975
$0.876
1,300 +
$0.858
Click for Quote
Log in
to unlock special pricing