- Home ›
- All Products›
- 968429-2
968429-2
TE Connectivity / AMP Brand
A-PIN KONT M. FFC
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
A-PIN KONT M. FFC
Product Highlights:
- Contact
- Contact Gender = Receptacle
- Contact Style = None
- Pre Tin Contact Finish
- Without Staggered Centerline
Search Keywords: 9684292
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:968429-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
15000 -
Primary Locking Feature:Overmolded
-
Interface Plating:Tin (Sn)
-
Packaging Method:Reel
-
Packaging Quantity:15000
-
Termination Method to Wire & Cable:Crimp
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Crimp Type:FFC
-
Terminal Type:Tab
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Tab Length:.559 in, 14.2 mm
-
PCB Hole Diameter:.04 in, 1 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
7,500
$0.2008
15,000
$0.1236
22,500
$0.0978
30,000 +
$0.0959
Click for Quote
Log in
to unlock special pricing