- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 968221-5
968221-5
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount Strip
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount Strip
Product Highlights:
- Contact
- Contact Gender = Receptacle
- Contact Style = None
- Gold Contact Finish
- Wire Range = 0.50-0.75² [20-18] mm [AWG]
Search Keywords: 9682215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:968221-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-20 AWG
-
Contact Material:N/A
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Accessories