- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 968220-7
968220-7
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Contact SKT Crimp ST Cable Mount Loose Piece
Product Highlights:
- Receptacle
- Contact Style = None
- Tin Contact Finish
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Not Sealed
Search Keywords: 9682207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:968220-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:N/A
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
233
Can Ship immediately
Minimum Order Quantity:
200
Price (USD)
Qty
Unit Price
200
$0.3631
2,000
$0.3488
4,000
$0.3356
10,000
$0.3223
32,000 +
$0.3101
Click for Quote
Log in
to unlock special pricing
Accessories