- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 968220-1
968220-1
TE Connectivity / AMP Brand
MQS CLEAN BODY Productgroup Drawing Socket Contact
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MQS CLEAN BODY Productgroup Drawing Socket Contact
Product Highlights:
- Receptacle
- Contact Style = None
- Tin Contact Finish
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Not Sealed
Search Keywords: 9682201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:968220-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
12000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:N/A
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Accessories