- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 968137-2
TE Connectivity / AMP Brand
968137-2
MPQ2,8 Sn tab LL unseal. <1,0-2,5
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
MPQ2,8 Sn tab LL unseal. <1,0-2,5
Product Highlights:
- Tab
- Tin Contact Finish
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
- Without Staggered Centerline
- Not Sealed
Search Keywords: 9681372
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 968137-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
| Wire Size: | 1 – 2.5 mm² |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 968137-2 RoHS compliant?
Yes, 968137-2 is RoHS compliant.
What is the lead time for 968137-2?
The standard lead time for 968137-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
18 Weeks
can ship
3/26/27
Price (USD)
Qty
Unit Price
3,000
$0.3642
6,000
$0.2241
9,000
$0.1774
12,000 +
$0.1739
Click for Quote
Log in
to unlock special pricing
Accessories