- Home ›
- All Products›
- 968136-6
968136-6
TE Connectivity / AMP Brand
MPQ2,8 Ag tab LL unseal. <0,5-3
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MPQ2,8 Ag tab LL unseal. <0,5-3
Search Keywords: 9681366
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:968136-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
Reel Pack:
5000 -
Crimp Type:F-Crimp
-
Terminal Transmits:25 – 40 A (Power)
-
Agency/Standard:LV214
-
Typical Current Rating:34 A
-
Interface Plating:Silver (Ag)
-
Packaging Method:Reel
-
Primary Locking Feature:Locking Lance
-
Packaging Quantity:5000
-
Sealable:No
-
Receptacle Style:180°
-
Terminal Type:Tab
-
Termination Method to Wire & Cable:Crimp
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 80 °C, 85 °C, 90 °C
-
Mating Tab Thickness:.024 in, .63 mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Wire Size Search:17 AWG, 18 AWG, 19 AWG, .6 mm², .75 mm², 1 mm²
-
Wire Size:19 – 17 AWG, .6 – 1 mm²
-
Wire Contact Termination Area Plating Material:Silver
-
Contact Fabrication:Stamped & Formed
-
Contact Size:2.8mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3,750
$1.1071
7,500
$0.5861
11,250
$0.4125
15,000 +
$0.4042
Click for Quote
Log in
to unlock special pricing