- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 968131-2
968131-2
TE Connectivity / AMP Brand
PQ5,2 Sn tab LL unseal. <1,0-2,5
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PQ5,2 Sn tab LL unseal. <1,0-2,5
Product Highlights:
- Tab
- Tab Contact Size = 5.2
- Tin Contact Finish
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
- Without Staggered Centerline
Search Keywords: 9681312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:968131-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
3000 -
Wire Size:1 – 2.5 mm²
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
750
$0.5054
1,500
$0.3791
2,250
$0.3538
3,000 +
$0.3467
Click for Quote
Log in
to unlock special pricing
Accessories