- Home ›
- All Products›
- 968119-2
968119-2
TE Connectivity / AMP Brand
MPQ2,8 Sn rec LL EDS <0,5-1
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MPQ2,8 Sn rec LL EDS <0,5-1
Product Highlights:
- Receptacle
- Contact Style = None
- Tin Contact Finish
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Sealed
Search Keywords: 9681192
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:968119-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BE
-
ECCN:EAR99
-
Reel Pack:
3000 -
Agency/Standard:LV214
-
Terminal Transmits:25 – 40 A (Power)
-
Packaging Quantity:3000
-
Typical Current Rating:34 A
-
Packaging Method:Reel
-
Interface Plating:Tin (Sn)
-
Crimp Type:F-Crimp
-
Primary Locking Feature:Locking Lance
-
Sealable:Yes
-
Terminal Type:Receptacle
-
Receptacle Style:180°
-
Termination Method to Wire & Cable:Crimp
-
Mating Tab Thickness:.024 in, .63 mm
-
Wire Size Search:17 AWG, 18 AWG, 19 AWG, .6 mm², .75 mm², 1 mm²
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 80 °C, 85 °C, 90 °C, 176 °F
-
Mating Tab Width:.11 in, 2.8 mm
-
Wire Size:19 – 17 AWG, .6 – 1 mm²
-
Contact Fabrication:Stamped & Formed
-
Contact Size:2.8mm
-
Wire Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
3000
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
3,000
$0.2864
6,000
$0.1763
9,000
$0.1395
12,000 +
$0.1367
Click for Quote
Log in
to unlock special pricing
Accessories