Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
968075-2 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

MPQ2,8 Sn rec LL unseal. <1-2,5

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
MPQ2,8 Sn rec LL unseal. <1-2,5
Product Highlights:
  • Receptacle
  • Contact Style = None
  • Tin Contact Finish
  • Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
  • Not Sealed
Search Keywords: 9680752
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    968075-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    ES
  • ECCN:
    EAR99
  • Contact Type:
    Stamped Power
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    13-17 AWG
  • Contact Material:
    Copper-Nickel-Tin
  • Contact Plating:
    Tin
  • Maximum Current Rating:
    34 A
  • Termination Method:
    Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36,000
Can Ship immediately
Minimum Order:
4000
Order Increment:
4000
24 Weeks can ship 12/2/24
ADD TO CART
Qty
Unit Price
4,000
€0.0724
8,000
€0.0640
12,000
€0.0599
28,000
€0.0589
52,000
€0.0548
100,000
€0.0538
152,000
€0.0535
252,000 +
€0.0527
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5