- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 968074-2
968074-2
TE Connectivity / AMP Brand
MPQ2,8 Sn rec LL unseal. <0,5-1,0
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MPQ2,8 Sn rec LL unseal. <0,5-1,0
Product Highlights:
- Receptacle
- Contact Style = None
- Tin Contact Finish
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Not Sealed
Search Keywords: 9680742
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:968074-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:17-20 AWG
-
Contact Material:N/A
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
On Order:
45,000
can ship 12/16/26
Minimum Order Quantity:
2500
31 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
2,500
$0.1166
5,000
$0.1143
10,000
$0.1132
25,000
$0.1129
50,000
$0.1126
100,000
$0.1119
150,000 +
$0.1116
Click for Quote
Log in
to unlock special pricing
Accessories