- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 968073-2
968073-2
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount 11-13AWG T/R Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount 11-13AWG T/R Automotive
Product Highlights:
- Receptacle
- Contact Style = None
- Tin Contact Finish
- Wire Range = 2.50-4.00² [13.5-11] mm [AWG]
- Not Sealed
Search Keywords: 9680732
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:968073-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
2300 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:11-13 AWG
-
Contact Material:N/A
-
Contact Plating:Tin
-
Maximum Current Rating:45 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2300
Order Increment:
2300
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
2,300
$0.2348
4,600
$0.2314
6,900
$0.2219
9,200
$0.2214
11,500
$0.2208
25,300
$0.2132
50,600
$0.1776
101,200 +
$0.1753
Click for Quote
Log in
to unlock special pricing
Accessories