- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 968052-1
968052-1
TE Connectivity / AMP Brand
MT3 REC 1.6 Contact SRC Sn
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MT3 REC 1.6 Contact SRC Sn
Product Highlights:
- Contact
- Contact Type = Micro-Timer III
- Receptacle
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter = 1.40 - 2.10 mm
Search Keywords: 9680521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:968052-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:ES
-
ECCN:EAR99
-
Reel Pack:
6000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:17-20 AWG
-
Contact Material:Copper-Iron
-
Contact Plating:Pre-Tin Over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
18,000
can ship 8/26/26
Minimum Order Quantity:
1000
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1,000
$0.2568
2,500
$0.2456
6,000
$0.2322
12,000
$0.2316
30,000
$0.1995
54,000 +
$0.1990
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT